Reference Only
JB5DS03ML11N
Standard Circular Connector 3P PLUG SOLDER CUP W KEY.
Datasheet
JB5DS03ML11N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| Shell Material | Copper Alloy | |
| Current Rating | 2 A | |
| Series | JB5 | |
| Packaging | Tray | |
| Contact Material | Copper | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Chromium | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,64 € | 552,80 € | |
| 26,55 € | 1.327,50 € | |
| 25,50 € | 2.550,00 € | |
| 23,94 € | 4.788,00 € |
Need more?