Reference Only
JBTC94B12-AS(EB)
Obsolete
Microphone Preamplifiers ASSP AV Dig ECM Microphone -91.5dBFS
Datasheet
JBTC94B12-AS(EB) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Microphone Preamplifiers | |
| Number of Channels | 1 Channel | |
| THD plus Noise | 0.2 % | |
| Package / Case | XFBGA-6 | |
| Supply Voltage - Max | 3.65 V | |
| Supply Voltage - Min | 1.64 V | |
| CMRR - Common Mode Rejection Ratio | - 72 dB | |
| Mounting Style | SMD/SMT | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | JBTC94B12 | |
| Packaging | Reel | |
| Input Voltage Range - Max | - 300 mV to 3.8 V | |
| Operating Supply Current | 470 uA | |
| Product Type | Microphone Preamplifiers | |
| Subcategory | Audio ICs | |
| Voltage Gain dB | 15.5 dB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A991 |
| HTS | 8542330001 |
| TARIC | 8542330000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?