Reference Only
JBX1OUTLP07
Other Tools Pin Locator Size 1 22-26 AWG, 0.7mm
Datasheet
JBX1OUTLP07 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Other Tools | |
| Product | Positioners | |
| Type | Locator | |
| For Use With | Crimp Contacts | |
| Product Type | Hand Tools | |
| Series | JBX | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?