Reference Only
JBX2OUTLP07
Other Tools Pin Locator Size 2 22-26 AWG, 0.7mm.
Datasheet
JBX2OUTLP07 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Other Tools | |
| Product | Positioners | |
| Type | Contact Positioner | |
| Product Type | Hand Tools | |
| Series | JBX | |
| Subcategory | Tools | |
| Part # Aliases | JBX2OUTLP07 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 124,60 € | 124,60 € | |
| 115,74 € | 578,70 € | |
| 112,00 € | 1.120,00 € | |
| 108,30 € | 2.707,50 € | |
| 108,28 € | 5.414,00 € |
Need more?