Reference Only
JBX2OUTLP09
Other Tools Pin Locator Size 2 20-24 AWG, 0.9mm
Datasheet
JBX2OUTLP09 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Other Tools | |
| Product | Positioners | |
| Type | Contact Positioner | |
| Product Type | Hand Tools | |
| Series | JBX | |
| Subcategory | Tools | |
| Part # Aliases | JBX2OUTLP09 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?