Reference Only
JBXEP1G06FSSDS
Circular Push Pull Connectors 6P Socket Receptacle Solder Panel Mt Sz 1
Datasheet
JBXEP1G06FSSDS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Receptacle | |
| Contact Gender | Socket (Female) | |
| Shell Size | 1 | |
| Mounting Style | Panel | |
| Termination Style | Solder Cup | |
| IP Rating | IP40 | |
| Series | JBX | |
| Current Rating | 7 A | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Brass | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 660 V | |
| Part # Aliases | JBXEP1G06FSSDS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?