Reference Only
JBXFC1J06MCSDSMR
Circular Push Pull Connectors 6P R/A Pin Plug Crimp Shell Size 1.
Datasheet
JBXFC1J06MCSDSMR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Elbow Plug | |
| Contact Gender | Socket (Female) | |
| Number of Contacts | 6 Contact | |
| Shell Size | 1 | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| IP Rating | IP40 | |
| Series | JBX | |
| Current Rating | 7 A | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 660 V | |
| Wire Gauge | 26 AWG | |
| Part # Aliases | JBXFC1J06MCSDSMR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 86,11 € | 2.152,75 € |
Need more?