Reference Only
JC26C2-DRL16E
Memory Card Connectors COMPACT FLASH SYSTEM SIDE FRAME.
Datasheet
JC26C2-DRL16E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Memory Card Connectors | |
| Product | Card Connectors | |
| Card Type | CompactFlash | |
| Type | I, II | |
| Number of Contacts | 50 Contact | |
| Pitch | 1.27 mm | |
| Termination Style | SMD/SMT | |
| Current Rating | 500 mA | |
| Mounting Style | PCB Mount | |
| Contact Plating | Gold | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 94 V-0 | |
| Height | 5.8 mm | |
| Insertion - Extraction Style | Push-Push | |
| Mating Cycles | 10 k | |
| Mounting Method | Reverse | |
| Orientation | Horizontal | |
| Product Type | Memory Card Connectors | |
| Series | JC26C2 | |
| Subcategory | Memory Connectors & Sockets | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 43 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,76 € | 419,68 € | |
| 9,36 € | 468,00 € | |
| 8,85 € | 885,00 € | |
| 7,94 € | 1.985,00 € | |
| 7,72 € | 3.860,00 € | |
| 7,37 € | 7.370,00 € |
Need more?