Reference Only
JC26C2-DRRE
Memory Card Connectors COMPACT FLASH SMT SIDE FRAME.
Datasheet
JC26C2-DRRE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Memory Card Connectors | |
| Product | Card Connectors | |
| Card Type | CompactFlash | |
| Type | I, II | |
| Number of Contacts | 50 Contact | |
| Number of Rows | 2 Row | |
| Pitch | 1.27 mm | |
| Termination Style | Through Hole | |
| Current Rating | 500 mA | |
| Mounting Style | PCB Mount | |
| Contact Plating | Tin | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Product Type | Memory Card Connectors | |
| Series | JC26C2 | |
| Subcategory | Memory Connectors & Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 90 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,73 € | 425,70 € | |
| 3,94 € | 394,00 € | |
| 3,69 € | 3.690,00 € | |
| 3,61 € | 9.025,00 € |
Need more?