Reference Only
JC41L0L0
Joysticks .
Datasheet
JC41L0L0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Product | Joysticks | |
| Type | 3-Axis | |
| Switch Function | 2-Way Rotational, 4-Way Directional | |
| Output Type | Analog (Hall Effect) | |
| Actuator Style | Joystick | |
| Voltage Rating | 5 VDC | |
| Current Rating | 10 mA | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire Leads | |
| For Use With | Finger Operated Control Applications | |
| Features | Compact, Low Profile Handle, 3-Axis and Pushbutton Handle, Shallow Mounting | |
| Series | JC | |
| Actuator Color | Black | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 371,28 € | 1.856,40 € | |
| 355,75 € | 3.557,50 € | |
| 345,57 € | 8.639,25 € |
Need more?