
JC6-T308-02
Barrier Terminal Blocks JC6-T308-02=JC6 ASSEMBLY.
Datasheet
JC6-T308-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 2 Position | |
| Pitch | 9.53 mm | |
| Type | Dual Barrier, Insulated Turret Block with Mounting Ears | |
| Mounting Style | Open End Position | |
| Series | JC6 | |
| Packaging | Bulk | |
| Mounting Angle | Vertical | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | 9-1437665-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4.500 / Multiples: 4.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,09 € | 9.405,00 € |
Need more?