
JCA-30
Industrial & Electrical Fuses BUSS CAPACITOR FUSE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Capacitor Protection Fuses | |
| Current Rating | 30 A | |
| Termination Style | Cartridge | |
| Packaging | Bulk | |
| Series | JCA | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 637,08 € | 637,08 € | |
| 601,64 € | 3.008,20 € | |
| 530,92 € | 5.309,20 € |
Need more?