
JCI-1/2E
Obsolete
Industrial & Electrical Fuses
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | JCI | |
| Product | Medium Voltage Fuses | |
| Current Rating | 500 mA | |
| Voltage Rating AC | 2.4 kVAC | |
| Fuse Type | Time Delay / Slow Blow | |
| Interrupt Rating | 80 kA, 130 kA | |
| Termination Style | Cartridge (Non Standard) | |
| Indicator Style | With Indicator | |
| Diameter | 1.6 in | |
| Length | 9.5 in | |
| Product Type | E-Rated Medium Voltage Fuse | |
| Subcategory | Fuses | |
| Type | E-Rated Fuse | |
| Part # Aliases | JCI-1-2E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100020 |
| TARIC | 8535100090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?