JCR-B-12R Bussmann / Eaton

JCR-B-12R

Industrial & Electrical Fuses

Manufacturer:

Mfr Part:
JCR-B-12R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductMotor Protection Fuses
Current Rating230 A
Voltage Rating AC7.2 kVAC
Fuse TypeMedium Blow Fuses
Interrupt Rating50 kA, 80 kA
Mounting StyleStud
Termination StyleBolt Down
ClassClass R Fuses
Indicator StyleOpen Fuse
SeriesJCR-B
Length19 1/4 in
SubcategoryFuses
Width17 7/8 in

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535100020
TARIC8535100090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?