Reference Only
JDH3D01STE85LF
Schottky Diodes & Rectifiers High Freq Schottky 0.025A 4V VRM 0.6pF.
Datasheet
JDH3D01STE85LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Schottky Diodes & Rectifiers | |
| Product | Schottky Diodes | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-416-3 | |
| Configuration | Dual | |
| Technology | Si | |
| If - Forward Current | 25 mA | |
| Vrrm - Repetitive Reverse Voltage | 4 V | |
| Series | JDH3D01 | |
| Packaging | Reel | |
| Product Type | Schottky Diodes & Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,158 € | 474,00 € | |
| 0,14 € | 840,00 € | |
| 0,123 € | 1.107,00 € | |
| 0,10 € | 2.400,00 € |
Need more?