
JDXFD1T10MSN
Circular Push Pull Connectors
Datasheet
JDXFD1T10MSN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Contact Gender | Pin (Male) | |
| Shell Size | 1 | |
| Mounting Style | Free Hanging | |
| Termination Style | Solder | |
| IP Rating | IP68 | |
| Series | JDX | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Brass | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?