
JDZ-300E
Industrial & Electrical Fuses
Datasheet
JDZ-300E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | JDZ | |
| Product | Medium Voltage Fuses | |
| Current Rating | 300 A | |
| Voltage Rating AC | 8.3 kVAC | |
| Interrupt Rating | 80 kA | |
| Termination Style | Cartridge (Non Standard) | |
| Indicator Style | Open Fuse | |
| Length | 15.88 mm | |
| Product Type | E-rated Fuse for Transformer | |
| Subcategory | Fuses | |
| Type | E-Rated Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100020 |
| TARIC | 8535100090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?