Reference Only
JF08R0R041035MA
Obsolete
Ribbon Cables / IDC Cables 41P 35CM LENGTH HIGH SPEED FFC CABLE
Datasheet
JF08R0R041035MA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Ribbon Cables / IDC Cables | |
| Connector End A Pin Count | 41 Position | |
| Connector End B Pin Count | 41 Position | |
| Series | JF08 | |
| Packaging | Bulk | |
| Current Rating | 300 mA | |
| Product Type | Ribbon Cables / IDC Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?