Reference Only
JIC-103C1R2-L301
Temperature Sensors - Industrial Dbl insltd stainless 300mm wire.
Datasheet
JIC-103C1R2-L301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Temperature Sensors - Industrial | |
| Series | JI | |
| Product | Temperature Sensors | |
| Temperature Range | - 50 C to + 105 C | |
| Resistance | 10 kOhms | |
| Accuracy | +/- 0.2 C | |
| IP Rating | IP68 | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 50 C | |
| Product Type | Industrial Temperature Sensors | |
| Subcategory | Sensors | |
| Technology | NTC Thermistor | |
| Tradename | THERMOMETRICS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 9026802000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,77 € | 877,00 € | |
| 7,74 € | 3.870,00 € | |
| 7,59 € | 7.590,00 € |
Need more?