Reference Only
JJBV0UG335NONPRTR
Detector Switches JJB Detector Switch 3.5x2.98x1.95GW VERT.
Datasheet
JJBV0UG335NONPRTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Detector Switches | |
| Operation Direction | Vertical | |
| Operating Force | 35 gf | |
| ON Travel | 1.05 mm | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 5 VDC | |
| Termination Style | Gull Wing Lead | |
| Packaging | Reel | |
| Illuminated | Non-Illuminated | |
| Mounting Style | PCB Mount | |
| Product Type | Detector Switches | |
| Series | JJB | |
| Subcategory | Switches | |
| Part # Aliases | 2331379-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?