Reference Only
JJFV0UG380NOPMRTR
Detector Switches JJF Detector Switch 4.7x3.8x2.3 GW VERT.
Datasheet
JJFV0UG380NOPMRTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Detector Switches | |
| Current Rating | 10 mA | |
| Voltage Rating DC | 5 VDC | |
| Packaging | Reel | |
| Illuminated | Non-Illuminated | |
| Product Type | Detector Switches | |
| Series | JJF | |
| Subcategory | Switches | |
| Part # Aliases | 2331368-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 900 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,569 € | 512,10 € | |
| 0,55 € | 990,00 € |
Need more?