Reference Only

JJHH0UG200NCNMRTR

Detector Switches JJH Detector Switch 5.7x4.0x2.0 GW HORZ.

Manufacturer:

Mfr Part:
JJHH0UG200NCNMRTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDetector Switches
Operation DirectionHorizontal
Operating Force150 gf
ON Travel2 mm
Current Rating10 mA
Voltage Rating DC5 VDC
Termination StyleSMD/SMT
PackagingReel
IlluminatedNon-Illuminated
Mounting StylePCB Mount
Product TypeDetector Switches
SeriesJJH
SubcategorySwitches
Part # Aliases2331391-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?