Reference Only
JK0-5101NL
Modular Connectors / Ethernet Connectors 5GBase-T PoE 60W 1:1 2x4 Ports 1:1 4Pair
Datasheet
JK0-5101NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Modular | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Configuration | 2x4 | |
| Number of Positions / Contacts per Port | 8P8C | |
| Shielding | Shielded, EMI Fingers | |
| Performance Category | Cat 6 | |
| Mounting Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Termination Style | Solder | |
| Current Rating | 720 mA | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 75 C | |
| Color | Black | |
| LED L / R Color | Green, Yellow / Green | |
| Tab Direction | Tab Up | |
| Series | JK0 | |
| Packaging | Tray | |
| Application | 5G Base-T PoE 60 W | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Number of Ports | 8 Port | |
| Number of Positions | 8 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?