Reference Only
JL04-1012CK(06)-R
Standard Circular Connector Cable Clamp.
Datasheet
JL04-1012CK(06)-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 12 | |
| Mounting Style | Cable | |
| Shell Material | Aluminum | |
| Accessory Type | Cable Clamp | |
| Series | JL04V | |
| Packaging | Bulk | |
| Cable Diameter | 4.6 mm to 6 mm | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Zinc | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 35 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,17 € | 390,95 € | |
| 10,63 € | 531,50 € | |
| 10,12 € | 1.012,00 € | |
| 9,49 € | 2.372,50 € | |
| 9,03 € | 4.515,00 € | |
| 8,44 € | 8.440,00 € |
Need more?