
JL04-18CK(07)-RK
Standard Circular Connector .
Datasheet
JL04-18CK(07)-RK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 18 | |
| Mounting Style | Cable | |
| Shell Material | Aluminum Alloy | |
| Accessory Type | Cable Clamp | |
| Diameter | 30.2 mm | |
| IP Rating | IP67 | |
| Cable Diameter | 8 mm | |
| Color | Black | |
| Length | 53.8 mm | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Zinc | |
| Subcategory | Circular Connectors | |
| Thread Size | 1-20UNEF-2B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,64 € | 864,00 € | |
| 8,63 € | 4.315,00 € | |
| 8,42 € | 8.420,00 € |
Need more?