Reference Only
JL04-18CK(13)-CR-R
Standard Circular Connector Cable Clamp.
Datasheet
JL04-18CK(13)-CR-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 18 | |
| Mounting Style | Cable | |
| Shell Material | Aluminum | |
| Accessory Type | Cable Clamp | |
| Series | JL04V | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Zinc | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 45 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,36 € | 376,20 € | |
| 7,96 € | 398,00 € | |
| 7,58 € | 758,00 € | |
| 7,10 € | 1.775,00 € | |
| 6,76 € | 3.380,00 € | |
| 6,45 € | 6.450,00 € |
Need more?