Reference Only
JL04-18CK(13)-R
Standard Circular Connector Cable Clamp.
Datasheet
JL04-18CK(13)-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 18 | |
| Mounting Style | Cable | |
| Shell Material | Aluminum Alloy | |
| Accessory Type | Cable Clamp | |
| Series | JL04V | |
| Packaging | Bulk | |
| Cable Diameter | 11 mm to 14.1 mm | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Zinc | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,29 € | 729,00 € | |
| 6,51 € | 3.255,00 € | |
| 6,20 € | 6.200,00 € |
Need more?