Reference Only
JL04-2428CK(17)-CR-R
Standard Circular Connector Solder Type Cable Clamp.
Datasheet
JL04-2428CK(17)-CR-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 24 | |
| Mounting Style | Cable | |
| Shell Material | Aluminum | |
| Accessory Type | Clamp | |
| Series | JL04V | |
| Cable Diameter | 15 mm to 18 mm | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Zinc | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,73 € | 373,14 € | |
| 18,32 € | 458,00 € | |
| 18,08 € | 1.808,00 € | |
| 17,53 € | 4.382,50 € | |
| 17,27 € | 8.635,00 € |
Need more?