
JL04-2428CK(20)-CR-RK
Standard Circular Connector Cable Clamp.
Datasheet
JL04-2428CK(20)-CR-RK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Number of Positions | 1 Position | |
| Shell Size | 24, 28 | |
| Mounting Style | Panel Mount | |
| Accessory Type | Cable Clamp | |
| Series | JL04 | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,86 € | 385,80 € | |
| 12,86 € | 771,60 € | |
| 12,66 € | 1.519,20 € | |
| 12,24 € | 3.304,80 € | |
| 11,98 € | 6.109,80 € |
Need more?