Reference Only
JL04V-8A24-10SE-EB
Obsolete
Standard Circular Connector #8C 24-10 PLUG
Datasheet
JL04V-8A24-10SE-EB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 10 Position | |
| Termination Style | Solder Cup | |
| Current Rating | 46 A | |
| Series | JL04V | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Aluminum Alloy | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?