Reference Only
JL05-20EB3B-(11)-RK
Standard Circular Connector END BELL 20 Shell.
Datasheet
JL05-20EB3B-(11)-RK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 20 | |
| Shell Material | Aluminum Alloy | |
| Accessory Type | End Bell | |
| Diameter | 33 mm | |
| Height | 33 mm | |
| Cable Diameter | 20 mm | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Zinc | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,95 € | 389,50 € | |
| 35,52 € | 710,40 € | |
| 35,15 € | 3.515,00 € | |
| 34,10 € | 6.820,00 € |
Need more?