Reference Only
JL05-20EB3B-(13)-RK
Standard Circular Connector .
Datasheet
JL05-20EB3B-(13)-RK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Shell Size | 20 | |
| Shell Material | Aluminum Alloy | |
| Cable Diameter | 20 mm | |
| Color | Black | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Zinc | |
| Subcategory | Circular Connectors | |
| Thread Size | 1 1/8-18UNEF-2B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 66,25 € | 463,75 € | |
| 55,20 € | 552,00 € | |
| 54,69 € | 1.367,25 € | |
| 53,69 € | 2.684,50 € | |
| 52,09 € | 5.209,00 € |
Need more?