
JL05-22EB1A-R
Standard Circular Connector BACKSHELL SZ 22 BLACK.
Datasheet
JL05-22EB1A-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 22 | |
| Mounting Style | Free Hanging | |
| Shell Material | Aluminum Alloy | |
| Accessory Type | Backshell | |
| Series | JL05 | |
| Packaging | Bulk | |
| Color | Black | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Zinc | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 23 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,17 € | 394,91 € | |
| 16,10 € | 402,50 € | |
| 15,33 € | 766,50 € | |
| 14,77 € | 1.477,00 € | |
| 14,26 € | 3.565,00 € | |
| 13,93 € | 6.965,00 € |
Need more?