
JL05-24DC
Standard Circular Connector DUST CAP SZ 24.
Datasheet
JL05-24DC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 24 | |
| Shell Material | Rubber | |
| Accessory Type | Cap (Dust) | |
| Diameter | 42.6 mm | |
| Height | 20 mm | |
| Series | JL05 | |
| Packaging | Bulk | |
| Color | Black | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016991500 |
| TARIC | 4016999790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,77 € | 406,20 € | |
| 6,45 € | 645,00 € | |
| 6,05 € | 1.210,00 € | |
| 5,76 € | 2.880,00 € | |
| 5,48 € | 5.480,00 € |
Need more?