Reference Only
JL05-28EB1A-R
Standard Circular Connector BACKSHELL SZ 28 BLACK.
Datasheet
JL05-28EB1A-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 28 | |
| Mounting Style | Cable | |
| Shell Material | Aluminum Alloy | |
| Accessory Type | End Bell | |
| Diameter | 44 mm | |
| Height | 47 mm | |
| Series | JL05 | |
| Packaging | Bulk | |
| Color | Black | |
| Length | 51.3 mm | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Zinc | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 21 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,78 € | 373,38 € | |
| 16,67 € | 416,75 € | |
| 15,87 € | 793,50 € | |
| 15,23 € | 1.523,00 € | |
| 14,32 € | 3.580,00 € | |
| 13,65 € | 6.825,00 € |
Need more?