Reference Only
JL05-6A20-29P-R
Standard Circular Connector SIZE 20 PLUG 17 PIN.
Datasheet
JL05-6A20-29P-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 17 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 20 | |
| Mounting Style | Free Hanging | |
| Termination Style | Solder | |
| Contact Plating | Silver | |
| Shell Material | Aluminum Alloy | |
| Diameter | 40.6 mm | |
| Series | JL05 | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Housing Gender | Male | |
| Insert Arrangement | 20-29 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Zinc | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 79,41 € | 555,87 € | |
| 67,51 € | 675,10 € | |
| 64,59 € | 1.614,75 € | |
| 62,43 € | 3.121,50 € | |
| 59,02 € | 5.902,00 € |
Need more?