Reference Only
JL10-6A22-22SE-EB1
Standard Circular Connector STRT PLG 22-22 ARRAY ENDBELL LRG 1TCH LCK.
Datasheet
JL10-6A22-22SE-EB1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Contact Gender | Socket (Female) | |
| Shell Size | 22 | |
| Current Rating | 57 A | |
| Series | JL10 | |
| Insert Arrangement | 22-22 | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 79,56 € | 795,60 € | |
| 74,59 € | 1.491,80 € | |
| 71,03 € | 3.551,50 € | |
| 67,65 € | 6.765,00 € |
Need more?