Reference Only
JL10-8A18-10SE-EB
Standard Circular Connector ANGL PLG 18-10 ARRAY END BELL 1TOUCH LOCK.
Datasheet
JL10-8A18-10SE-EB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 4 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 18 | |
| Mounting Style | Free Hanging | |
| Contact Plating | Silver | |
| Shell Material | Aluminum Alloy | |
| Current Rating | 23 A | |
| Series | JL10 | |
| Contact Material | Copper Alloy | |
| Housing Gender | Male | |
| Insert Arrangement | 18-10 | |
| Mating Style | Bayonet | |
| Mounting Angle | Right Angle | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Zinc | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 250 VAC, 500 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 57,86 € | 405,02 € | |
| 52,39 € | 523,90 € | |
| 49,11 € | 1.227,75 € | |
| 46,77 € | 2.338,50 € | |
| 44,54 € | 4.454,00 € |
Need more?