Reference Only
JL10-8A22-22SE-EB1
Standard Circular Connector ANGL PLG 22-22 ARRAY ENDBELL LRG 1TCH LC.
Datasheet
JL10-8A22-22SE-EB1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Contact Gender | Socket (Female) | |
| Shell Size | 22 | |
| Current Rating | 57 A | |
| Series | JL10 | |
| Insert Arrangement | 22-22 | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 90,79 € | 907,90 € | |
| 90,33 € | 1.806,60 € | |
| 89,41 € | 4.470,50 € | |
| 87,97 € | 8.797,00 € |
Need more?