Reference Only
JLC02E030TRVPC
Variable Inductors .
Datasheet
JLC02E030TRVPC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Variable Inductors | |
| Series | Variable Inductors | |
| Inductance | 34 nH | |
| Q Minimum | 90 | |
| Test Frequency | 100 MHz | |
| Termination Style | Radial | |
| Diameter | 7 mm | |
| Length | 6 mm | |
| Height | 6 mm | |
| Packaging | Bulk | |
| Core Material | Copper Alloy | |
| Inductance - nH | 34 nH | |
| Inductance - pH | 34000 pH | |
| Lead Spacing | 10 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Variable Inductors | |
| Self Resonant Frequency | 1.2 GHz | |
| Subcategory | Inductors, Chokes & Coils | |
| Tradename | Trimmer | |
| Type | NonMagnetic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8523300090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,34 € | 367,00 € | |
| 7,24 € | 1.810,00 € | |
| 6,91 € | 3.455,00 € |
Need more?