Reference Only
JM04-P3
Proximity Sensors - Industrial .
Datasheet
JM04-P3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Proximity Sensors - Industrial | |
| Technology | Inductive | |
| Measuring Range - Max | 4 mm | |
| Output Type | PNP-NO/NC | |
| Mounting Style | Cable Mount | |
| Connection Method | Pre-Cable | |
| Supply Voltage - Min | 12 VDC | |
| Supply Voltage - Max | 30 VDC | |
| Series | JM04-P3 | |
| IP Rating | IP66 | |
| Maximum Frequency | 700 Hz | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Proximity Sensor | |
| Subcategory | Sensors | |
| Part # Aliases | PNSWJM04-P3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,76 € | 16,76 € | |
| 15,50 € | 77,50 € | |
| 14,44 € | 144,40 € | |
| 14,16 € | 283,20 € | |
| 13,95 € | 697,50 € | |
| 13,89 € | 1.389,00 € | |
| 13,88 € | 3.331,20 € | |
| 13,87 € | 6.657,60 € |
Need more?