Reference Only

JM70100-2CR

Fuse Holder 2P 700V 100A.

Manufacturer:

Mfr Part:
JM70100-2CR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesJM70100
ProductFuse Blocks
Fuse Size / Group22 mm x 58 mm
Mounting StyleDIN Rail
Number of Poles2 Pole
Current Rating100 A
Voltage Rating700 V
PackagingBulk
IP RatingIP20
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 6)
Quantity Unit PriceExt. Price
303,93 €1.823,58 €
Need more?
Contact Us