Reference Only
JMCB-X
Cable Mounting & Accessories CHAINING BRACKET.
Datasheet
JMCB-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Cable Support System | |
| Material | Zinc | |
| Width | 1.96 in | |
| Length | 6.37 in | |
| Family | J-Mod Cable Support System | |
| Product | Cable Supports | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,22 € | 72,20 € | |
| 6,98 € | 139,60 € | |
| 6,57 € | 328,50 € | |
| 6,39 € | 639,00 € | |
| 6,26 € | 1.252,00 € | |
| 6,19 € | 3.095,00 € | |
| 6,08 € | 6.080,00 € |
Need more?