Reference Only
JMCMB25-1-X
Cable Mounting & Accessories SINGLE-LEVEL CEILING MOUNT BRA.
Datasheet
JMCMB25-1-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Cable Support System | |
| Mounting Style | Ceiling Mount | |
| Material | Steel | |
| Width | 1.96 in | |
| Length | 6.96 in | |
| Product | Cable Supports | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,42 € | 44,20 € | |
| 4,33 € | 86,60 € | |
| 4,05 € | 202,50 € | |
| 3,94 € | 394,00 € | |
| 3,92 € | 784,00 € | |
| 3,82 € | 1.910,00 € | |
| 3,75 € | 3.750,00 € | |
| 3,68 € | 7.360,00 € |
Need more?