Reference Only
JMJH2W-X20
Cable Mounting & Accessories J-MOD WALL MOUNT CABLE SUPPORT.
Datasheet
JMJH2W-X20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Cable Support System | |
| Mounting Style | Screw | |
| Material | Nylon | |
| Maximum Bundle Diameter | 2 in | |
| Width | 3.41 in | |
| Length | 4.75 in | |
| Product | Cable Supports | |
| Subcategory | Wire & Cable Management | |
| Thread Size | 1/4 in (M6) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,33 € | 53,30 € | |
| 4,77 € | 95,40 € | |
| 4,63 € | 231,50 € | |
| 4,49 € | 449,00 € | |
| 4,45 € | 890,00 € | |
| 4,37 € | 2.185,00 € | |
| 4,29 € | 4.290,00 € | |
| 4,18 € | 8.360,00 € |
Need more?