Reference Only
JMSCD-18XM
Low Signal Relays - PCB .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Product | Power Relays | |
| Coil Voltage | 18 VDC | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | M39016/16-040M 1617128-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 44 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 82,16 € | 3.615,04 € | |
| 79,33 € | 7.933,00 € |
Need more?