Reference Only
JMSCD-18XP
Low Signal Relays - PCB 18V Micro Min Relay Military.
Datasheet
JMSCD-18XP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Product | Military/Aerospace Relays | |
| Coil Voltage | 18 VDC | |
| Coil Type | Non-Latching | |
| Contact Termination | Solder Pin | |
| Series | MSD | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1617128-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 46 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 98,81 € | 4.545,26 € | |
| 95,99 € | 4.799,50 € | |
| 95,98 € | 9.598,00 € |
Need more?