Reference Only
JMSP-6XP
Low Signal Relays - PCB .
Datasheet
JMSP-6XP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Product | Power Relays | |
| Coil Voltage | 6 VDC | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | M39016/11-020P 6-1617543-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 84,96 € | 2.548,80 € | |
| 83,44 € | 4.172,00 € | |
| 82,51 € | 8.251,00 € |
Need more?