Reference Only
JN14CR02PM1
Rectangular MIL Spec Connectors Compact waterproof connector 2 pos receptacle connector.
Datasheet
JN14CR02PM1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Termination Style | Solder | |
| Mounting Style | Cable Mount | |
| Contact Gender | Pin (Male) | |
| Mounting Angle | Right Angle | |
| Packaging | Bulk | |
| Current Rating | 1 A | |
| Pitch | 3.2 mm | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Voltage Rating | 100 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 220 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,73 € | 380,60 € | |
| 1,55 € | 775,00 € | |
| 1,45 € | 1.450,00 € | |
| 1,37 € | 2.740,00 € |
Need more?