Reference Only
JN14CR09PM1
Rectangular MIL Spec Connectors Compact waterproof connector 9 pos receptacle connector.
Datasheet
JN14CR09PM1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Connectors | |
| Number of Positions | 9 Position | |
| Number of Rows | 1 Row | |
| Termination Style | Solder | |
| Mounting Style | Cable Mount | |
| Contact Gender | Pin (Male) | |
| Mounting Angle | Right Angle | |
| Packaging | Bulk | |
| Current Rating | 1 A | |
| Pitch | 3.2 mm | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Voltage Rating | 100 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 210 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,75 € | 367,50 € | |
| 1,68 € | 840,00 € | |
| 1,58 € | 1.580,00 € | |
| 1,49 € | 2.980,00 € |
Need more?